230V IP65 8W FIRE-RATED DOWNLIGHT 3000K

RS Stock No.:
1256901
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1256901
Product description 230V IP65 8W FIRE-RATED DOWNLIGHT 3000K
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
RS stock number 1256901
Product description 230V IP65 8W FIRE-RATED DOWNLIGHT 3000K
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Display/Accent Downlighters

RS Pro LED IP65 Fire Rated Downlight

This RS Pro IP65 fire rated downlight uses the latest SMD (Surface Mount Device) LED chip technology and are in black with three easy to fit coloured bezels (not included). These downlights are fully dimmable using most trailing or leading-edge dimmers. The low profile aluminium heat sink ensures that heat is dispersed evenly away from the heat source. The fire-rated LED downlights offer an efficient alternative to the halogen lights with a high lumen output, reduced maintenance and long lifetime hours. These downlights can be customisable with different coloured bezels (not included).
If installed with the IC Cage (RS 1256905) the RS Pro downlight is IC rated for use under standard insulation.

Features and Benefits

SMD LED downlight
8 W efficient consumption
Fire-Rated up to 90 minutes
25000 lifetime hours
Rate of Protection: IP65S

Bezel alternatives

Chrome - RS 1256902
Brushed Chrome - RS 1256903
White - RS 1256904


Specifications

Attribute Value
Brand RS PRO
Lamp Type LED
Type Downlight
IP Fire Rating IP65
Voltage Rating 230 V ac
Depth 90 mm
Dimensions 80 x 90 mm
Diameter 80 mm
Wattage 8 W
Colour Temperature 3000 K
Cut-out Size 65 mm
Light Colour Warm White
Dimmable Yes
EU Energy Efficiency Rating A+
Current Rating 41 mA
Standards Met BS EN 60598, CE, IP65
Lamp Supplied Yes
Finish White
Diffuser Finish Clear
Checking stock...
VND
418,460.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1418,460.00
*price per unit indicative
"230V IP65 8W FIRE-RATED DOWNLIGHT 3000K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt