W25X H100 GREY OPEN PVC DUCT 8X2M

RS Stock No.:
1358617
Mfr. Prt No.:
10450025
Brand:
Betaduct

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358617
Product description W25X H100 GREY OPEN PVC DUCT 8X2M
Manufacturer / Brand Betaduct
Manufacturer part number 10450025
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
RS stock number 1358617
Product description W25X H100 GREY OPEN PVC DUCT 8X2M
Manufacturer / Brand Betaduct
Manufacturer part number 10450025

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Betaduct™ Slotted Control Panel

PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

Grey PVC Open Slot - Wide Fingers

The Betaduct grey PVC open slot cable trunking is lightweight self-extinguishing with excellent rigidity and performance characteristics. The wide fingers give extra cable support and terminated wires can be rerouted easily.
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications.
Recommended fixing method: rivets and washers

Features and Benefits

Self-extinguishing PVC
Pre-punched base slots to DIN 43659
Suitable for temperate: -15°C to +60°C
Flammability to UL94 V-O rated
Slot pitch: 20 mm
Slot width: 8 mm
Supplied with lid


Specifications

Attribute Value
Brand Betaduct
Width 25 mm
Depth 100 mm
Trunking/Chain Type Slotted Panel Trunking
Colour Grey
Material PVC
Length 2 m
Slot Type Open
Fire Behaviour Self-extinguishing
Standards Met CE, cULus, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A
Checking stock...
VND
5,339,549.60
Out of stock
Price Pack (1 Pack of 8)
Pack(s)Per Pack(VND)Per Unit(VND)
15,339,549.60667,443.70
*price per unit indicative
"W25X H100 GREY OPEN PVC DUCT 8X2M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt