64P SIDE ADJ CERMET TRIMMER,2K 10MM

RS Stock No.:
1833384
Mfr. Prt No.:
M64P202KB40
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1833384
Product description 64P SIDE ADJ CERMET TRIMMER,2K 10MM
Manufacturer / Brand Vishay
Manufacturer part number M64P202KB40
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
RS stock number 1833384
Product description 64P SIDE ADJ CERMET TRIMMER,2K 10MM
Manufacturer / Brand Vishay
Manufacturer part number M64P202KB40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Side Adjust 64P Series

Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

LF154199-01LF154199-12L154199-01LF154199-11LF154199-10L375657-01

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 2 k?
Number of Turns 19 (Electrical), 22 (Mechanical)
Mounting Type Through Hole
Power Rating 1/2 W
Series 64P
Orientation Side Adjust
Termination Style Pin
Length 9.7 mm
Depth 11 mm
Height 5.2 mm
Dimensions 9.7 x 11 x 5.2 mm
Shaft Diameter 2.2 mm
Tolerance ±10 %
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
VND
91,433.51
Out of stock
Price Each
Unit(s)Per Unit(VND)
191,433.51
*price per unit indicative
"64P SIDE ADJ CERMET TRIMMER,2K 10MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt