Hammond 1590, Natural Die Cast Aluminium Enclosure, IP65, Shielded, 51 x 51 x 27mm
- RS Stock No.:
- 3642180
- Mfr. Prt No.:
- 1590WLB
- Brand:
- Hammond

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3642180 |
| Product description | Hammond 1590, Natural Die Cast Aluminium Enclosure, IP65, Shielded, 51 x 51 x 27mm |
| Manufacturer / Brand | Hammond |
| Manufacturer part number | 1590WLB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3642180 |
| Product description | Hammond 1590, Natural Die Cast Aluminium Enclosure, IP65, Shielded, 51 x 51 x 27mm |
| Manufacturer / Brand | Hammond |
| Manufacturer part number | 1590WLB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
Hammond 1590 Watertight Diecast Aluminium Enclosures
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Note
Replacement Lid screws 6-32 UNC x " clear with o-ring.
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
Features and Benefits:
• Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure
• Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water
• Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
• Vibra finished for a smooth surface with no sharp edges
• Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Screws use neoprene 'O' rings (included)
• Designed to meet IP65
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• 4 cover screws
Specifications
| Attribute | Value |
| Brand | Hammond |
| Body Material | Die Cast Aluminium |
| External Length | 51 mm |
| Range | 1590 |
| External Height | 27 mm |
| External Width | 51 mm |
| External Dimensions | 51 x 51 x 27 mm |
| IP Rating | IP65 |
| Colour | Natural |
| Lid Colour | Natural |
| Flanged | No |
| Shielded | Yes |
| Series | 1590 |
| Number Of Knockouts | 0 |
| Weight | 66 g |
| Gasket Material | Silicone |
| Explosion Proof | No |