GRY 3 CORE YY CONTROL CABLE,0.75SQ.MM50M

RS Stock No.:
4834548
Mfr. Prt No.:
YYNB03.0050
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4834548
Product description GRY 3 CORE YY CONTROL CABLE,0.75SQ.MM50M
Manufacturer / Brand Belden
Manufacturer part number YYNB03.0050
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
RS stock number 4834548
Product description GRY 3 CORE YY CONTROL CABLE,0.75SQ.MM50M
Manufacturer / Brand Belden
Manufacturer part number YYNB03.0050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Control Cable YY Type

YY control cable are flexible, insulated and sheathed in accordance with VDE0250

Note

YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

Features and Benefits

• Stranded bare copper conductor
• PVC jacket


Specifications

Attribute Value
Brand Belden
Number of Cores 3
Cross Sectional Area 0.75 mm²
Series Belden YY
Screened/Unscreened Unscreened
Earth Cable Yes
Sheath Colour Grey
Outer Diameter 6.15 mm
Current Rating 6 A
Voltage Rating 300/500 V
Conductor Material Copper
Core Strands 24/0.2 mm
Minimum Bend Radius 10 x Diameter
Maximum Operating Temperature +70 °C
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 26 ?/km
Insulation Material PVC
Minimum Operating Temperature -5 °C
Filler Material PVC
Length 50 m
Oil Resistant No
Checking stock...
VND
1,496,412.96
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
11,496,412.9629,928.26
*price per unit indicative
"GRY 3 CORE YY CONTROL CABLE,0.75SQ.MM50M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt