BENCH MULTIMETER, 5.5 DIGIT

RS Stock No.:
6974196
Mfr. Prt No.:
DMM4020-E1
Brand:
Tektronix
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
RS stock number 6974196
Product description BENCH MULTIMETER, 5.5 DIGIT
Manufacturer / Brand Tektronix
Manufacturer part number DMM4020-E1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Tektronix DMM4020 Multimeter, 5.5 digit

Tektronics DMM4042 digital multimeter is a 5.5 digit bench multimeter delivering an extensive range of functions. This multimeter performs functions that you expect to see in a multi-function DMM. The functions include measuring volts, ohms, amps and frequency measurements. The DMM4042 meets all demanding measurements on a bench or in a system.

Note

Accessories for the Tektronix DMM4000: TL705 697-4219 , TL710 697-4216 , TL725 697-4203 , TP750 697-4207 , Y8846S 697-4213 , Y8846D 697-4222

Tektronix

Features and Benefits:

5.5 digit display resolution
0.015% basic VDC accuracy (1 year)
Math Functions: dBm, dB, MIN, MAX, REL
2´4 Ohms 4-wire measurement technique
Dedicated DC leakage current measurements
Six dedicated instrument setup buttons
Limit Compare mode for PASS/FAIL testing
RS-232 interface
Safety Rating EN61010-1 CAT I 1000 V, CAT II 600 V
Dimensions 88 x 217 x 297 mm : weight 2.1 kg

Additional Features:

Unnecessary to pay for a higher resolution that an application requires
Ensure high measurement integrity
Allows 4-wire resistant measurements
Excellent resolution and accuracy using 2 leads instead of 4
Provides a combination of measurements
Plots the trend of measured value graphically over a period of time
Calculates both the average and standard deviation of a measurement
Tracks the minimum and maximum measured values at the push of a button
Displays the distribution of measurement results

What Is Included?

Uk & Euro mains lead
TL710 Test lead set
Spare line power fuse
User manual on CD-ROM
RS-232 USB adapter cable
National instruments LabVIEW SignalExpress ™ Tektronix edition
Limited edition software


Specifications

Attribute Value
Brand Tektronix
Multimeter Type Bench
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum Resistance Measurement 100 M?
Absolute Maximum AC Voltage Measurement 750 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS Yes
Maximum Frequency 20 kHz
Display Type Digital
Model Number p DMM4020
DC Current Measurement Resolution 0.001 µA dc
AC Current Measurement Resolution 0.1 µA ac
Resistance Measurement Resolution 1 µ?
DC Voltage Measurement Resolution 1 µV dc
AC Voltage Measurement Resolution 1 µV ac
Best AC Voltage Accuracy ±0.2% + 0.05
Minimum Operating Temperature 0 °C
Height 88 mm
Weight 2.1 kg
Safety Category Level CAT I, CAT II
Best DC Current Accuracy ±0.03% + 0.008
Best AC Current Accuracy ±0.3% + 0.06
Width 217 mm
Length 297 mm
Dimensions 297 x 217 x 88 mm
Best DC Voltage Accuracy ±0.2% + 0.05
Safety Category Voltage 600 V, 1000 V
Best Resistance Measurement Accuracy ±0.02% + 0.003
Maximum Operating Temperature +50 °C
Checking stock...
VND
42,714,513.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
142,714,513.73
*price per unit indicative
"BENCH MULTIMETER, 5.5 DIGIT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt