18V XR LI-ION RIGHT ANGLE DRILL

RS Stock No.:
7525436
Mfr. Prt No.:
DCD740C1-GB
Brand:
DeWALT

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7525436
Product description 18V XR LI-ION RIGHT ANGLE DRILL
Manufacturer / Brand DeWALT
Manufacturer part number DCD740C1-GB
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
RS stock number 7525436
Product description 18V XR LI-ION RIGHT ANGLE DRILL
Manufacturer / Brand DeWALT
Manufacturer part number DCD740C1-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DeWalt Drills

DeWALT 18V Li-Ion Cordless Right-Angled Drill

Introducing the DeWALT DCD cordless drill series. This precise and powerful drill allows you to work more efficiently in tight and confined spaces where access is limited. The LED light feature also offers better visibility in areas that may not be as well-lit as other areas. The drill itself has two-speed settings and a reverse switch with an all-metal gearbox for extra durability and better performance to aid longer tool life.

Features and Benefits:

• This DeWALT 18V cordless angled drill is the perfect tool for various drilling and screwdriver applications and is especially useful when work is needed in tight and confined areas with limited working space
• Supplied with one 1.5Ah Li-ion battery with a recharge time of just 30 minutes
• This compact and lightweight DeWALT drill can deliver 33Nm of torque for efficient driving and uses an all-metal 2-speed gearbox with a reverse switch to ensure durability
• It also features a high-performance motor that is fan-cooled for optimum power and durability
• It was a compact 10mm keyless chuck and an automatic spindle lock to allow for quick and easy bit change with one hand
• The handle of the drill has a rubber-coated ergonomic grip which allows superior comfort and control
• Additional comfort and convenience is provided by the multi-grip trigger which can be used in various positions by the user
• The LED light with delay provides clearer visibility when working in poorly lit areas
• The set comes with a steel belt clip as well as a portable heavy-duty storage box for easy transportation and protection when not in use

Applications:

Cordless drill drivers are useful for wide range applications such as drilling holes, driving nuts and bolts, etc. They are ideal for both household tasks and heavy construction jobs. These types of power tools are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts


Specifications

Attribute Value
Brand DeWALT
Drill Type Drill Driver
Voltage Rating 18 V
Type Angle Drill
Corded/Cordless Cordless
Battery Type Li-Ion
Brushed/Brushless Motor Brushed
Battery Capacity 1.5 Ah
Series DCD
Chuck Size 10 mm
Chuck Type Keyless
Orientation Angled
Number of Batteries 1
Max Speed 2000 rpm
Wattage 360 W
Drilling Capacity Wood 25 mm
Drilling Capacity Metal 10 mm
Number of Gears 1
Plug Type Type G - British 3-pin
Model Number DCD740C1-GB
Checking stock...
VND
10,693,326.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,693,326.84
*price per unit indicative
"18V XR LI-ION RIGHT ANGLE DRILL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt