ORANGE WELDING CABLE H05RRF 3CORE 0.75MM

RS Stock No.:
7605264
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7605264
Product description ORANGE WELDING CABLE H05RRF 3CORE 0.75MM
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
RS stock number 7605264
Product description ORANGE WELDING CABLE H05RRF 3CORE 0.75MM
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Network power cables

RS Pro H05RR-F Tough Rubber Insulated Cables

The range of RS Pro H05RR-F rubber insulated cables are suitable for medium stress applications in dry or damp conditions.
The durable, orange CPE cables are used in power and control applications and welding equipment.


Specifications

Attribute Value
Brand RS PRO
Number of Cores 3
Cross Sectional Area 0.75 mm²
Sheath Colour Orange
Length 100 m
Voltage Rating 300/500 V
Outer Diameter 7.2 mm
Sheath Material CPE
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 60 °C
Conductor Strand Type Stranded
Harmonised Code H05RR-F
Conductor Material Bare Copper
American Wire Gauge 18 AWG
Insulation Material EPR
Standards Met DIN VDE 0207, DIN VDE 0282 Part 1, HD 308 S2 or VDE 0293-308, HD 383 CLASS 5, IEC 60228, RoHS Compliant, VDE 0293-1, VDE 0295 Class 5
Checking stock...
VND
3,207,077.44
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
13,207,077.4432,070.77
*price per unit indicative
"ORANGE WELDING CABLE H05RRF 3CORE 0.75MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt