18V XRP LI-ION HAMMER DRILL 2 X 4.0AH

RS Stock No.:
7694031
Mfr. Prt No.:
DCD985M2-GB
Brand:
DeWALT

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7694031
Product description 18V XRP LI-ION HAMMER DRILL 2 X 4.0AH
Manufacturer / Brand DeWALT
Manufacturer part number DCD985M2-GB
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
RS stock number 7694031
Product description 18V XRP LI-ION HAMMER DRILL 2 X 4.0AH
Manufacturer / Brand DeWALT
Manufacturer part number DCD985M2-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

18V XR LI-ION PREMIUM HAMMER DRILL DRIVER

The Dewalt 18V XR Premium Hammer Drill Driver has been engineered to be heavy-duty yet designed to be comfortable. The sturdy construction and 3 speed all metal transmission makes this drill perfect for use at any job site. It features 22 adjustable torque positions for consistent and precise screw driving into various materials with different screw sizes. The hammer drill function is ideal for light drilling into masonry and concrete. The ergonomically shaped rubber handle helps reduce fatigue during repetitive usage.

DeWalt Drills

Features and Benefits:

• 18V XR Li-Ion XRP hammer drill driver featuring XR 4.0Ah Li-Ion battery technology
• Tough 3 speed all metal transmission for increased runtime and longer tool life
• 22 position adjustable torque control for optimised precision when screw driving
• 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes
• Efficient intelligent trigger allowing total control over all applications
• LED with delay feature for improved visibility and flashlight functionality
• Improved grip design providing greater application control and maximum comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensure strong storage solutions
• Multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster

Typical Application:

Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts

Supplied with:

• 2 x 4.0 Ah XR Li-Ion battery packs
• Multi-Voltage XR charger
• Belt hook
• Magnetic bit holder
• Multi-position side handle
• Heavy-duty plastic case

FAQs:

How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.

Do you stock replacement batteries?
Yes, for replacement batteries please see 769-4021.

Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N242399 (not available in RS Components).


Specifications

Attribute Value
Brand DeWALT
Drill Type Drill Driver
Voltage Rating 18 V
Type Combi Drill
Corded/Cordless Cordless
Battery Type Li-Ion
Brushed/Brushless Motor Brushed
Battery Capacity 4 Ah
Series DCD
Chuck Size 13 mm
Chuck Type Keyless
Orientation Straight
Number of Batteries 2
Max Speed 2000 rpm
Wattage 500 W
Drilling Capacity Wood 50 mm
Drilling Capacity Masonry 16 mm
Drilling Capacity Metal 13 mm
Number of Gears 3
Plug Type Type G - British 3-pin
Model Number DCD985M2-GB
Checking stock...
VND
21,015,061.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
121,015,061.20
*price per unit indicative
"18V XRP LI-ION HAMMER DRILL 2 X 4.0AH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt