AFG3022C 2 CHANNEL
- RS Stock No.:
- 7742966
- Mfr. Prt No.:
- AFG3022C
- Brand:
- Tektronix

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7742966 |
| Product description | AFG3022C 2 CHANNEL |
| Manufacturer / Brand | Tektronix |
| Manufacturer part number | AFG3022C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Tektronix AFG3000C Series
Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.
Tektronix AFG3000C Series
Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.
The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included
The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included
Specifications
| Attribute | Value |
| Brand | Tektronix |
| Maximum Frequency | 25 MHz |
| Minimum Frequency | 1 ?Hz |
| Maximum Frequency Triangle Ramps | 500 kHz |
| Minimum Frequency Triangle Ramps | 1 µHz |
| Maximum Sampling Frequency | 250 Msps |
| Resolution | 12 Digit |
| Pulse Resolution | 4 Digit |
| Maximum Pulse Width | 999.99 s |
| Minimum Pulse Width | 16 ns |
| Arbitrary Waveforms | Yes |
| Display Type | 5.6 in TFT |
| Waveform Memory per Channel | 128 k points |
| Weight | 4.5 kg |
| Height | 156.3 mm |
| Model Number p | AFG3022C |
| Length | 329.6 mm |
| Inputs | Modulation In, Reference In, Trig In |
| Data Entry | Keyboard |
| Dimensions | 329.6 x 168 x 156.3 mm |
| Maximum Output Amplitude | 10 V Pk-Pk |
| Maximum Storage | 4 |
| Sweep | Linear, Logarithmic |
| Interface Type | GPIB, LAN, USB |
| Minimum Operating Temperature | 0 °C |
| Width | 168 mm |
| Connector Type | BNC |
| Rise - Fall Time | 14 ns |
| Maximum Operating Temperature | +50 °C |