FATMAX PRO IBEAM LEVEL 600MM / 24IN
- RS Stock No.:
- 7769807
- Mfr. Prt No.:
- XTHT1-42131
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7769807 |
| Product description | FATMAX PRO IBEAM LEVEL 600MM / 24IN |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | XTHT1-42131 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Stanley FatMax® Spirit Level with 3 vials
Professional FatMax® I beam aluminium frame spirit levels are used for precision levelling measurement in a number of different jobs. There are a variety of spirit levels to choose from, the most popular is the i-beam level which gets its name due to the ’i’ shape when looking at its end.
The sturdy aluminium body ensures this handheld level is easy to use and is a simple way to maintain accuracy on the job. The vials have been magnified by 20% for better visibility. This hand tool features a box beam construction which is stronger than other spirit levels. These levels are ideal for use by carpenters, bricklayers and general worksite applications.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.
Range includes the following levels with different length sizes:
7769800 – 1200mm
7769804 – 1800mm
7769807 – 600mm
Stanley FatMax® Spirit Level with 3 vials
Professional FatMax® I beam aluminium frame spirit levels are used for precision levelling measurement in a number of different jobs. There are a variety of spirit levels to choose from, the most popular is the i-beam level which gets its name due to the ’i’ shape when looking at its end.
The sturdy aluminium body ensures this handheld level is easy to use and is a simple way to maintain accuracy on the job. The vials have been magnified by 20% for better visibility. This hand tool features a box beam construction which is stronger than other spirit levels. These levels are ideal for use by carpenters, bricklayers and general worksite applications.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.
Range includes the following levels with different length sizes:
7769800 – 1200mm
7769804 – 1800mm
7769807 – 600mm
Features and Benefits:
Features and Benefits:
Material – lightweight aluminium frame
Number of vials - 3
Accuracy - ±0.5 mm/m
Dual machined levelling surfaces for maximum accuracy
Bi-material hand grips are screwed into the frame
Rare earth magnets are built into the level for stability
Horizontal and vertical (pumb) level
Highly accurate design
Shock absorbing end caps – for increased durability and protection
Magnified vials - easy to read
Material – lightweight aluminium frame
Number of vials - 3
Accuracy - ±0.5 mm/m
Dual machined levelling surfaces for maximum accuracy
Bi-material hand grips are screwed into the frame
Rare earth magnets are built into the level for stability
Horizontal and vertical (pumb) level
Highly accurate design
Shock absorbing end caps – for increased durability and protection
Magnified vials - easy to read
Typical Applications:
Typical Applications:
Spirit levels and inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up, making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
Spirit levels and inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up, making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
This level has three vials, this system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work.
FAQs
Why so some spirit levels have more than one vial?
This level has three vials, this system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Level Type | I-Beam |
| Length | 600 mm |
| Frame Material | Aluminium |
| Number of Vials | 3 |
| Accuracy | ±0.5 mm/m, 1 mm/m |