CY 3 CORE 2.5MM (50M)

RS Stock No.:
7774972
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7774972
Product description CY 3 CORE 2.5MM (50M)
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
RS stock number 7774972
Product description CY 3 CORE 2.5MM (50M)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CY Cable

Suitable for fixed installations or for flexible use when temporarily moved, and in conditions of medium mechanical stress. Can be used outdoors when protected, and in dry or moist conditions indoors. These cables with copper screening are ideally suitable for interference free data and signal transmission in measuring and control technology
Used as interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units.

CY Cable

Suitable for fixed installations or for flexible use when temporarily moved, and in conditions of medium mechanical stress. Can be used outdoors when protected, and in dry or moist conditions indoors. These cables with copper screening are ideally suitable for interference free data and signal transmission in measuring and control technology
Used as interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units.


Specifications

Attribute Value
Brand RS PRO
Number of Cores 3
Cross Sectional Area 2.5 mm²
Length 50 m
Current Rating 15 A
Outer Diameter 9.67 mm
Voltage Rating 300/500 V
Sheath Colour Grey
American Wire Gauge 13 AWG
Earth Cable No
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Sheath Material Polyvinyl Chloride PVC
Conductor Resistance 8.2 ?/km
Insulation Material PVC
Core Strands 50/0.25 mm
Minimum Bend Radius 8 x Diameter
Conductor Material Copper
Bedding Material Mylar
Screen Type Braid
Screened/Unscreened Screened
Checking stock...
VND
4,748,265.62
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,748,265.6294,965.31
*price per unit indicative
"CY 3 CORE 2.5MM (50M)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt