24AWG 5PAIR FOIL SHIELD UL 2464 100M

RS Stock No.:
8117383
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8117383
Product description 24AWG 5PAIR FOIL SHIELD UL 2464 100M
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
RS stock number 8117383
Product description 24AWG 5PAIR FOIL SHIELD UL 2464 100M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

UL 2464 foil shielded cable

RS Pro foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.

Features and Benefits

Tinned copper construction
PVC insulation
PVC Jacket
UL 2464


Specifications

Attribute Value
Brand RS PRO
Number of Pairs 5
Cable Type Twisted Pair
American Wire Gauge 24 AWG
Outer Diameter 7.3 mm
Shield Type Foil
Outer Sheath Material PVC
Sheath Colour Grey
Characteristic Impedance 75 ?
Core Strands 7/0.6 mm
Screened/Unscreened Screened
Voltage Rating 300 V
Length 100 m
Standards Met CE, CSA Certified, UL
Checking stock...
VND
3,919,924.05
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
13,919,924.0539,199.24
*price per unit indicative
"24AWG 5PAIR FOIL SHIELD UL 2464 100M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt