MOSFET N-CH 100A 100V OPTIMOS3 TO263

RS Stock No.:
8275237
Mfr. Prt No.:
IPB042N10N3GATMA1
Brand:
Infineon

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8275237
Product description MOSFET N-CH 100A 100V OPTIMOS3 TO263
Manufacturer / Brand Infineon
Manufacturer part number IPB042N10N3GATMA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Infineon OptiMOS™3 Power MOSFETs, 100V and over


Specifications

Attribute Value
Brand Infineon
Channel Type N
Maximum Continuous Drain Current 100 A
Maximum Drain Source Voltage 100 V
Package Type D2PAK (TO-263)
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 7.4 m?
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3.5 V
Minimum Gate Threshold Voltage 2 V
Maximum Power Dissipation 214 W
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Typical Gate Charge @ Vgs 88 nC @ 10 V
Height 4.57 mm
Width 9.45 mm
Transistor Material Si
Series OptiMOS 3
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +175 °C
Length 10.31 mm
Checking stock...
VND
740,255.74
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1740,255.7474,025.57
*price per unit indicative
"MOSFET N-CH 100A 100V OPTIMOS3 TO263" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt