DIP SOCKET 28POS 2.54MM

RS Stock No.:
8273559
Mfr. Prt No.:
4828-3004-CP
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8273559
Product description DIP SOCKET 28POS 2.54MM
Manufacturer / Brand 3M
Manufacturer part number 4828-3004-CP
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
RS stock number 8273559
Product description DIP SOCKET 28POS 2.54MM
Manufacturer / Brand 3M
Manufacturer part number 4828-3004-CP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M 4800 Series DIP Sockets

3M 4800 series stamped and formed DIP sockets are a dual leaf PCB socket that offer high compression contacts to provide highly reliable termination.

Side and End Stackable
Polyester Glass Filled Marking Insulation Material


Specifications

Attribute Value
Brand 3M
Number of Contacts 28
Mounting Type Through Hole
Pin Type Stamped
Pitch 2.54 mm
Row Width 7.62 mm
Frame Type Open Frame
Termination Method Solder
Contact Plating Tin over Nickel
Current Rating 1 A
Orientation Straight
Length 35.43 mm
Width 10.16 mm
Depth 5.08 mm
Dimensions 35.43 x 10.16 x 5.08 mm
Series 4800
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Housing Material Glass-Filled PET
Contact Material Phosphor Bronze
Checking stock...
VND
25,735.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
125,735.29
*price per unit indicative
"DIP SOCKET 28POS 2.54MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt