SOLID STATE RELAY 25A

RS Stock No.:
8286801
Mfr. Prt No.:
G3NA-225B-AC200/240
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8286801
Product description SOLID STATE RELAY 25A
Manufacturer / Brand Omron
Manufacturer part number G3NA-225B-AC200/240
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
RS stock number 8286801
Product description SOLID STATE RELAY 25A
Manufacturer / Brand Omron
Manufacturer part number G3NA-225B-AC200/240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

G3NA Series

Omron G3NA Hockey-puck-style solid state relays available in a wide range of currents and voltage (5 to 90A, max 660V ac)

All models have the same compact dimensions to provide an uniform mounting pitch
Protective cover for greater safety
Indicator enables monitoring operation
Built-in varistor absorbing external surges


Specifications

Attribute Value
Brand Omron
Maximum Load Current 25 A
Series G3NA
Mounting Type DIN Rail
Minimum Control Voltage 150 V ac
Maximum Control Voltage 264 V ac
Switching Type Zero Cross
Terminal Type Screw
Output Device Photocoupler
Maximum Turn On Time 1 (+1-1/2 cycle) ms
Off State Leakage Current 10 mA
Operating Temperature Range -30 ? +80 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 150 ? 264 V ac
Checking stock...
VND
1,680,535.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,680,535.36
*price per unit indicative
"SOLID STATE RELAY 25A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt