POWER ENTRY MODULE 10A 3 POS 250VAC 1P

RS Stock No.:
8700828
Mfr. Prt No.:
KP01.1452.01
Brand:
Schurter

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8700828
Product description POWER ENTRY MODULE 10A 3 POS 250VAC 1P
Manufacturer / Brand Schurter
Manufacturer part number KP01.1452.01
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
RS stock number 8700828
Product description POWER ENTRY MODULE 10A 3 POS 250VAC 1P
Manufacturer / Brand Schurter
Manufacturer part number KP01.1452.01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

IEC appliance plugs

IEC appliance plugs

KP Series

Schurter KP series C14 IEC appliance inlets with integral 1 or 2 pole line switch. The KP series is designed for panel mounting and has two options available. A screw-on from front or rear version, or a snap-in version.

Note

Fuse Holders must be ordered separately.

KP Series

Schurter KP series C14 IEC appliance inlets with integral 1 or 2 pole line switch. The KP series is designed for panel mounting and has two options available. A screw-on from front or rear version, or a snap-in version.

Note

Fuse Holders must be ordered separately.

Mains connectors for use in most of Europe. 250 V?, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Mains connectors for use in most of Europe. 250 V?, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

All single elements are already partially wired
Panel mounted
PCB terminals

All single elements are already partially wired
Panel mounted
PCB terminals


Specifications

Attribute Value
Brand Schurter
Gender Male
Number of Fuses 1
Fuse Size 5 x 20 mm
Switch Type 1 Pole
Termination Method Quick Connect, Solder
Current Rating 10 A
Voltage Rating 125 V ac, 250 V ac
Mounting Type Screw
Operating Frequency 50 Hz, 60 Hz
IEC Connector Type C14
Width 56.1 mm
Depth 27.8 mm
Height 36 mm
Checking stock...
VND
15,048,867.75
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
115,048,867.75300,977.36
*price per unit indicative
"POWER ENTRY MODULE 10A 3 POS 250VAC 1P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt