Microgard White Coverall, M

RS Stock No.:
1245274
Mfr. Prt No.:
WH20-B-00-111-03
Brand:
Microgard
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
RS stock number 1245274
Product description Microgard White Coverall, M
Manufacturer / Brand Microgard
Manufacturer part number WH20-B-00-111-03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Microgard 2000 Standard Coverall

MICROGARD 2000 standard coverall is complete with a 3 piece hood plus is elasticated at the wrists, waist, ankles and finger loops. A 2 way front zipper with a resealable Storm flap completes your protection. The standard 2000 has excellent liquid and particulate protection which is ideal for various industrial applications. The coverall is designed to allow perspiration to be released from the suit plus still protecting from saturation of liquid chemicals. The suits have the added protection of filtering 100% of particulates down to 0.01 μm.

FEATURES and BENEFITS:

Coverall
Microgard 2000 fabric
2 Way stretch microporous film
3 piece hood
Elasticated wrists, waist, ankles and finger loops
2 Way front zipper
Resealable Storm flap
Anti-static
Silicone free – excellent in paint spraying applications
Low linting – reduces fibre contamination
Bound seams providing excellent strength
Liquid and particle barrier
Allows water vapour (perspiration) escape
Withstands saturation of liquid chemicals
Filters 100% of particulates down to 0.01 μm
Reduces heat stress
Excellent fit
Comfortable

APPLICATIONS:

Pharmaceutical industries
Agriculture
Cleanrooms
Paint spraying
Crime scene investigation
Veterinary services


Specifications

Attribute Value
Brand Microgard
Size M
Standards Met EN 1073-2, EN 1149-5, EN 13034, EN 14126
Material Properties Antistatic Protection, Biological Protection, Radioactive Particulate Protection
Style Coverall
Gender Men
Chest Size 92 <arrow/> 100 cm
Material SMS Fabric
Closure Type Zipper
Colour White
Length 170 <arrow/> 176 cm
Checking stock...
VND
297,106.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
1297,106.60
*price per unit indicative
"Microgard White Coverall, M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products