Lapp 5 Core NYY-J Power Cable, 16 mm², 79 A, 50m, Black PVC Sheath, 1 kV, 600 V

RS Stock No.:
7210734
Mfr. Prt No.:
15500833
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7210734
Product description Lapp 5 Core NYY-J Power Cable, 16 mm², 79 A, 50m, Black PVC Sheath, 1 kV, 600 V
Manufacturer / Brand Lapp
Manufacturer part number 15500833
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
RS stock number 7210734
Product description Lapp 5 Core NYY-J Power Cable, 16 mm², 79 A, 50m, Black PVC Sheath, 1 kV, 600 V
Manufacturer / Brand Lapp
Manufacturer part number 15500833

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Cable

Lapp Fixed Installation Power Cable - NYY-J

From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.

The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.

Features and Benefits

• Bare copper conductors
• PVC-based outer sheath
• Suitable for outdoor use
• Flame-retardant according IEC 60332-1-2
• Above, below, flush and recess routing
• Operating temperature during installation: -5°C to +50°C
• Operating temperature in a fixed installation: -40°C to +70°C

Applications

Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;

• Power stations
• Distributor boards
• Subscriber networks


Specifications

Attribute Value
Brand Lapp
Cable Type NYY-J
Size of Strands 4.51 mm
Maximum Operating Temperature +50 °C
Sheath Colour Black
Outer Diameter 23 mm
American Wire Gauge 5 AWG
Sheath Material PVC
Insulation Material PVC
Current Rating 79 A
Fire Behaviour Flame Retardant
Minimum Operating Temperature +5 °C
Length 50 m
Standards Met Euroclass Eca
Conductor Resistance 1.15 Ω/km
Type NYY-J
Conductor Strand Type Solid
Core Strands 4.51 mm
Number of Cores 5
Cross Sectional Area 16 mm²
Conductor Material Bare Copper
Voltage Rating 1 kV, 600 V
Checking stock...
VND
44,524,353.23
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
144,524,353.23890,487.06
*price per unit indicative
"Lapp 5 Core NYY-J Power Cable, 16 mm², 79 A, 50m, Black PVC Sheath, 1 kV, 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products