RS PRO Black Anodised Aluminium Instrument Case, 165 x 105 x 61mm

RS Stock No.:
1853209
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1853209
Product description RS PRO Black Anodised Aluminium Instrument Case, 165 x 105 x 61mm
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
RS stock number 1853209
Product description RS PRO Black Anodised Aluminium Instrument Case, 165 x 105 x 61mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Black Anodised Aluminium Heat Sink Cases

Introducing anodised aluminium project boxes from our trusted and reliable own brand RS PRO, a range of enclosures ideal for the installation of electricity circuitry with precision. These high standard project boxes are constructed from a hollow aluminium extrusion and feature a series of printed circuit board mounting slots inside to accept Eurocard PCB (printed circuit boards), providing flexibility and reliability in board design. These project boxes also feature a black anodised finish, offering further protection of the aluminium construction. Externally, the enclosures feature a series of fins to aid heat dissipation, preventing overheating of internal electrical components. These versatile enclosures are suitable for a variety of applications, offering protection of internal electrical components from dust and debris.

Features and benefits

• Hollow aluminium extrusion case in a stylish black anodised finish
• PCB mounting slots
• Fins on surface of case to aid heat dissipation
• ’T’ slots for mounting purposes
• Zinc plated self tapping screws (pan head no. 6 x 3/8” mild steel)

Applications

Aluminium project boxes are an excellent enclosure suitable for the installation of electrical components and PCB, offering protection of dust and debris in a variety of environments. Project boxes also tend to feature fins on the surface to aid heat dissipation, preventing the internal components from overheating and malfunctioning. Aluminium project boxes can be used in a variety of applications such as:

• Enclosed switches
• Installation of PCB
• Electrical circuits
• Button switching elements
• Telecommunication

What is included?

x 1 aluminium project box with a black anodised finish
x 2 black anodised end covers
x 8 zinc plated self tapping screws

Is this waterproof?

This enclosure is not waterproof and is not intended for use outdoors.


Specifications

Attribute Value
Brand RS PRO
Body Material Anodised Aluminium
External Length 165 mm
External Width 105 mm
External Height 61 mm
External Dimensions 165 x 105 x 61 mm
Colour Black
Ventilated Yes
Carrying Handle No
Standards Met RoHS
Checking stock...
VND
1,393,471.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,393,471.80
*price per unit indicative
"RS PRO Black Anodised Aluminium Instrument Case, 165 x 105 x 61mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products