RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi

RS Stock No.:
1234541
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1234541
Product description RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi
Manufacturer / Brand RS PRO
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
RS stock number 1234541
Product description RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Solder Tag Board for Raspberry Pi

This solder tag board is designed to work with the Raspberry Pi. The terminals on the board match the pins on the Pi. With a total of 40 terminals it provides a simple means of soldering and de-soldering electronic components to the GPIO header when developing prototypes.

Ideal for electronics engineers developing prototypes and also helpful for electronics students and apprentices.

The holes in the tag board align with the mounting holes in the Pi allowing the tag board to be mounted beneath the Pi using an additional mounting kit consisting of 4 legs and 8 x 2mm Pozidriv screws. For the 4 leg mounting kit, please see RS 124-3364.

A central slot in the tag board allows a ribbon cable, connected to the Pi GPIO socket, to pass through. For a suitable ribbon with connector, please see RS 124-2929.

Advantages

Cheap to replace
Easy to make and break solder connections
Helps to unlock the full potential of the Raspberry Pi GPIO interface

Features and Benefits

• 40 Solder tag terminals corresponding to the 40 pins on the Raspberry Pi
• Easy to solder and keeps work away from the Pi
• High quality SRBP base
• Hot tinned tags
• Mounting holes and central slot
• Can be mounted beneath the Pi using mounting kit (available separately, see above)


Specifications

Attribute Value
Brand RS PRO
Product Name Solder Tag Board with 40 Contacts for Raspberry Pi
Accessory Category Prototyping
Form Factor Addon
Checking stock...
VND
163,408.63
Out of stock
Price Each
Unit(s)Per Unit(VND)
1163,408.63
*price per unit indicative
"RS PRO Solder Tag Board with 40 Contacts for Raspberry Pi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products