Taiyo Yuden, 0402 (1005M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD TMK105BJ105KV-F

RS Stock No.:
1034097
Mfr. Prt No.:
TMK105BJ105KV-F
Brand:
Taiyo Yuden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1034097
Product description Taiyo Yuden, 0402 (1005M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD TMK105BJ105KV-F
Manufacturer / Brand Taiyo Yuden
Manufacturer part number TMK105BJ105KV-F
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
RS stock number 1034097
Product description Taiyo Yuden, 0402 (1005M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD TMK105BJ105KV-F
Manufacturer / Brand Taiyo Yuden
Manufacturer part number TMK105BJ105KV-F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Taiyo Yuden 0402 High Value Multilayer Ceramic Capacitors

This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors offer a high rated voltage while maintaining a small case size. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability.

Product Application Information

These MLCCs are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.


Specifications

Attribute Value
Brand Taiyo Yuden
Capacitance 1 µF
Voltage 25 V dc
Package/Case 0402 (1005M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10 %
Dimensions 1 x 0.5 x 0.5 mm
Length 1 mm
Depth 0.5 mm
Height 0.5 mm
Series M
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -55 °C
Terminal Type Solder
Checking stock...
VND
106,079.61
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1106,079.611,060.80
*price per unit indicative
"Taiyo Yuden, 0402 (1005M) 1μF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD TMK105BJ105KV-F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products