Mean Well Battery Charger For Lead Acid 55.2V 10.5A with AC plug

RS Stock No.:
7471715
Mfr. Prt No.:
PB-600-48
Brand:
Mean Well

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7471715
Product description Mean Well Battery Charger For Lead Acid 55.2V 10.5A with AC plug
Manufacturer / Brand Mean Well
Manufacturer part number PB-600-48
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
RS stock number 7471715
Product description Mean Well Battery Charger For Lead Acid 55.2V 10.5A with AC plug
Manufacturer / Brand Mean Well
Manufacturer part number PB-600-48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

600W Single Output Battery Charger

2/8 stage charging
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse Polarity / Short circuit / Over voltage / Over temperature
Charger for lead-acid batteries
3 color LED loading indicator
Built-in remote ON-OFF control
Built-in fan speed control (Depends on charging current)


Specifications

Attribute Value
Brand Mean Well
Chemistries Charged Lead Acid
Number of Batteries Charged 1
Output Voltage 55.2 V
Batteries Included No
Charge Current 10.5 A
Plug Type AC
Input Voltage 90 → 264 V ac
Number of Charge Stages 2/8
Dimensions 230 x 158 x 67 mm
Weight 2.2 kg
Checking stock...
VND
14,154,827.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,154,827.96
*price per unit indicative
"Mean Well Battery Charger For Lead Acid 55.2V 10.5A with AC plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products