TE Connectivity, Type III+ size 16 13A Male Crimp Circular Connector Contact for use with CPC Connectors, G Series

RS Stock No.:
7831438
Mfr. Prt No.:
1-66103-9
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7831438
Product description TE Connectivity, Type III+ size 16 13A Male Crimp Circular Connector Contact for use with CPC Connectors, G Series
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-66103-9
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
RS stock number 7831438
Product description TE Connectivity, Type III+ size 16 13A Male Crimp Circular Connector Contact for use with CPC Connectors, G Series
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-66103-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Series 3 Contacts

Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.


Specifications

Attribute Value
Brand TE Connectivity
Gender Male
Contact Size 16
Wire Size 24 → 20 AWG
Termination Method Crimp
Series Type III+
For Use With CPC Connectors, G Series Connectors, M Series Connectors
Contact Type Signal
Current Rating 13 A
Length 27.48 mm
Contact Plating Tin
Voltage Rating 250 V ac
Contact Material Brass
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Mounting Type Cable Mount
Series Number 1-66103-9
Checking stock...
VND
234,756.06
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1234,756.0623,475.61
*price per unit indicative
"TE Connectivity, Type III+ size 16 13A Male Crimp Circular Connector Contact for use with CPC Connectors, G Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products