Gossen Metrawatt METRAHit 27i Handheld Digital Multimeter

RS Stock No.:
8111280
Mfr. Prt No.:
M227B
Brand:
Gossen Metrawatt

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8111280
Product description Gossen Metrawatt METRAHit 27i Handheld Digital Multimeter
Manufacturer / Brand Gossen Metrawatt
Manufacturer part number M227B
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
RS stock number 8111280
Product description Gossen Metrawatt METRAHit 27i Handheld Digital Multimeter
Manufacturer / Brand Gossen Metrawatt
Manufacturer part number M227B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M227B Metra Hit 27I Digital Multimeter

The Metra Hit multimeter is a compact milliohm resistance meter plus digital multimeter and thermometer for the measurement of low-value contact resistance on aircraft outer skins (lightning protection, wick test), and for general low-resistance measurements.

SUPPLIED_WITH : Protective rubber cover with carrying strap, 3 x s

The multimeter is also used for service and repair work performed on airplane and helicopter electrical systems (voltage, insulation, milliohm and temperature measurement)
In addition to its own multimeter functions for electrical quantities, the instrument also includes a mega-ohm measuring function with insulation test voltages of 50, 100, 250 and 500 V, as well as temperature measurement with Pt100 and Pt1000 sensors
Insulation resistance measurement 30 MOhm to 3 GOhm with adjustable test voltage of 50, 100, 250, or 500 Vdc
Milliohmmeter with 1 A measuring current and 200 mA measuring current
Kelvin connection (4-wire measurement)
Resistance measurement from 300 Ohm to 30 MOhm
Voltage measurement from 3 to 600 Vdc and 3 to 600 Vac with ±30.000 digits
LCD display with backlight
Frequency measurement from 300 Hz to 3 kHz
Memory for up to 1,200 measured values
Continuity and diode testing
Overload protection


Specifications

Attribute Value
Brand Gossen Metrawatt
Multimeter Type Handheld
True RMS No
Functions Measured AC Voltage, DC Voltage, Resistance, Temperature
Absolute Maximum Resistance Measurement 30 MΩ
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum AC Current Measurement 1 A ac
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Temperature Measurement +600 °C
Maximum Frequency 3 kHz
Display Type Digital
Model Number p METRAHit 27i
AC Voltage Measurement Resolution 100 µV ac
DC Voltage Measurement Resolution 100 µV dc
Resistance Measurement Resolution 1 µΩ
Temperature Measurement Resolution -273.05 °C
Safety Category Level CAT II
Weight 420 g
Width 84 mm
Safety Category Voltage 600 V
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Length 195 mm
Height 35 mm
Dimensions 195 x 84 x 35 mm
Battery Type NiMH
Battery Life 20 h
Checking stock...
VND
54,334,729.47
Out of stock
Price Each
Unit(s)Per Unit(VND)
154,334,729.47
*price per unit indicative
"Gossen Metrawatt METRAHit 27i Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products