Panasonic, 5V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, JS1A-5V-F
- RS Stock No.:
- 8156577
- Mfr. Prt No.:
- JS1A-5V-F
- Brand:
- Panasonic

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8156577 |
| Product description | Panasonic, 5V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, JS1A-5V-F |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | JS1A-5V-F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
JS Series Relay
These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.
APPROVALS : UL, CSA, VDE, TÜV
High contact capacity of 10 A
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Coil Voltage | 5 V dc |
| Contact Configuration | SPNO |
| Mounting Type | PCB Mount |
| Switching Current | 5 A |
| Number of Poles | 1 |
| Terminal Type | PCB Pin |
| Coil Resistance | 69.4 Ω |
| Coil Power | 360 mW |
| Maximum Switching Voltage AC | 250 V |
| Maximum Switching Voltage DC | 100 V |
| Length | 22 mm |
| Depth | 16 mm |
| Height | 16.04 mm |
| Isolation Coil To Contact | 1.5 kV rms |
| Maximum Switching Power AC | 2.5 kVA |
| Maximum Switching Power DC | 150 W |