Vishay 10kΩ Metal Film Resistor 0.25W ±0.1% RN55E1002BB14

RS Stock No.:
8307431
Mfr. Prt No.:
RN55E1002BB14
Brand:
Vishay

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8307431
Product description Vishay 10kΩ Metal Film Resistor 0.25W ±0.1% RN55E1002BB14
Manufacturer / Brand Vishay
Manufacturer part number RN55E1002BB14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

RN Series 0.125 - 0.5W

The RN Series of Vishay metal film resistors. Rated from 0.125W to 1W, highly reliable and of the highest quality.

Features

- Metal Film Resistors, Axial, Military
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating

Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
GLOBAL


Specifications

Attribute Value
Brand Vishay
Resistance 10 kΩ
Power Rating 0.25 W
Tolerance ±0.1 %
Technology Metal Film
Series RN55
Maximum Operating Temperature +175 °C
Temperature Coefficient ±25 ppm/°C
Minimum Operating Temperature -65 °C
Checking stock...
VND
30,966.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
130,966.04
*price per unit indicative
"Vishay 10kΩ Metal Film Resistor 0.25W ±0.1% RN55E1002BB14" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products