RS PRO 150mm Digital Caliper 0.0005 in, 0.01 mm ,Metric & Imperial

RS Stock No.:
8412518
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
RS stock number 8412518
Product description RS PRO 150mm Digital Caliper 0.0005 in, 0.01 mm ,Metric & Imperial
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Digital Caliper

SUPPLIED_WITH : Coin cell battery Typically SR44 1.5V or equivalen

RS PRO Digital Calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. This handy tool is available with metric and imperial conversions so you can accurately measure objects with ease

What are they also known as?

• Vernier Caliper

Features and Benefits

• Clear LCD display
• Stainless Steel construction
• Origin setting
• Switchable On/Off
• Thumbwheel for fine adjustment
• Knurled locking screw
• Supplied with battery

Why would you choose this product?

RS PRO Digital Caliper is a useful tool, and no laboratory should be without one. With superior accuracy, Digital Calipers are also easier to use than the traditional analogue devices. Measure in either inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation.

Calibration Options?

• RS PRO offer calibration on a wide range of digital callipers

Which application would you use it?

RS PRO digital calipers are suitable for use in laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.


Specifications

Attribute Value
Brand RS PRO
Caliper Type Digital
Capacity 150 mm
Imperial or Metric Both
Display Type Digital
Accuracy 0.03 mm
Resolution 0.0005 in, 0.01 mm
Checking stock...
VND
1,829,716.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,829,716.35
*price per unit indicative
"RS PRO 150mm Digital Caliper 0.0005 in, 0.01 mm ,Metric & Imperial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products