Vishay 100Ω Metal Film Resistor 0.125W ±1% RN55D1000FB14
- RS Stock No.:
- 8457968
- Mfr. Prt No.:
- RN55D1000FB14
- Brand:
- Vishay

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8457968 |
| Product description | Vishay 100Ω Metal Film Resistor 0.125W ±1% RN55D1000FB14 |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | RN55D1000FB14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Vishay RN55 Series
The RN55 Series of Vishay metal film resistors. Rated at 0.125W, they are highly reliable and of the highest quality.
Various Ohms available
All models are Axial type
Specifications
| Attribute | Value |
| Brand | Vishay |
| Resistance | 100 Ω |
| Power Rating | 0.125 W |
| Tolerance | ±1 % |
| Technology | Metal Film |
| Series | RN55 |
| Maximum Operating Temperature | +175 °C |
| Temperature Coefficient | ±100 ppm/°C |
| Minimum Operating Temperature | -65 °C |