Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14
- RS Stock No.:
- 8499041
- Mfr. Prt No.:
- RN60D1003FB14
- Brand:
- Vishay

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8499041 |
| Product description | Vishay 100kΩ Metal Film Resistor 0.25W ±1% RN60D1003FB14 |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | RN60D1003FB14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
CMF (Military RN and RL) Metal Film Resistors
Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified, Precision, Type RN and MIL-PRF-22684 Qualified, Type RL
Features and Benefits
• Various Ohms available
• All models are Axial type
• Features and Benefits
• Low noise (-40 dB)
• Controlled temperature coefficient
• Flame retardant coating
APPLICABLE MIL-SPECS MIL-R-10509 and MIL-PRF-22684: The CMF models meet or exceed the electrical, environmental and dimensional requirements of MIL-R-10509 and MIL-PRF-22684. Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
Specifications
| Attribute | Value |
| Brand | Vishay |
| Resistance | 100 kΩ |
| Power Rating | 0.25 W |
| Tolerance | ±1 % |
| Technology | Metal Film |
| Series | RN60 |
| Maximum Operating Temperature | +175 °C |
| Temperature Coefficient | ±100 ppm/°C |
| Minimum Operating Temperature | -65 °C |