Cypress Semiconductor SRAM, CY62128ELL-45ZXI- 1Mbit
- RS Stock No.:
- 1256972
- Mfr. Prt No.:
- CY62128ELL-45ZXI
- Brand:
- Cypress Semiconductor
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
| RS stock number | 1256972 |
| Product description | Cypress Semiconductor SRAM, CY62128ELL-45ZXI- 1Mbit |
| Manufacturer / Brand | Cypress Semiconductor |
| Manufacturer part number | CY62128ELL-45ZXI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SRAM (Static Random Access Memory)
Asynchronous Static RAM Memory, Cypress Semiconductor
Specifications
| Attribute | Value |
| Brand | Cypress Semiconductor |
| Memory Size | 1 Mbit |
| Organisation | 128k x 16 bit |
| Number of Words | 128 k |
| Number of Bits per Word | 16 bit |
| Maximum Random Access Time | 45 ns |
| Address Bus Width | 6 bit |
| Low Power | Yes |
| Mounting Type | Surface Mount |
| Package Type | TSOP |
| Pin Count | 32 |
| Dimensions | 20.751 x 11.43 x 2.895 mm |
| Height | 2.895 mm |
| Maximum Operating Supply Voltage | 5.5 V |
| Width | 11.43 mm |
| Minimum Operating Temperature | -40 °C |
| Minimum Operating Supply Voltage | 4.5 V |
| Maximum Operating Temperature | +85 °C |
| Length | 20.751 mm |