Merlett Plastics PVC Hose, Yellow, 19mm External Diameter, 25m Long, Reinforced, 175mm Bend Radius, Water Applications
- RS Stock No.:
- 1259307
- Mfr. Prt No.:
- 9150550138600
- Brand:
- Merlett Plastics

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1259307 |
| Product description | Merlett Plastics PVC Hose, Yellow, 19mm External Diameter, 25m Long, Reinforced, 175mm Bend Radius, Water Applications |
| Manufacturer / Brand | Merlett Plastics |
| Manufacturer part number | 9150550138600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Merlett Soleil Hosing
The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 65°C
• Crush resistant
Product Application Information
Ideal for use in agriculture, gardening, industry, boating and home industries.
Specifications
| Attribute | Value |
| Brand | Merlett Plastics |
| Inner Diameter | 13 mm |
| Outer Diameter | 19 mm |
| Material | PVC |
| Colour | Yellow |
| Reinforced | Yes |
| Suitable Applications | Water |
| Length | 25 m |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +65 °C |
| Maximum Working Pressure | 10 bar |
| Bend Radius | 175 mm |
| Operating Temperature Range | -5 to +65 °C |