TE Connectivity, D-436 Splice Connector, Insulated, Tin 20 → 16 AWG

RS Stock No.:
1362103
Mfr. Prt No.:
D-436-37
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1362103
Product description TE Connectivity, D-436 Splice Connector, Insulated, Tin 20 → 16 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number D-436-37
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
RS stock number 1362103
Product description TE Connectivity, D-436 Splice Connector, Insulated, Tin 20 → 16 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number D-436-37

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

TE Connectivity MiniSeal High Performance Immersion-Resistant Crimp Splices

MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is critical. MiniSeal splices consist of a plated copper crimp barrel, meltable inserts and a heat-shrinkable transparent sealing sleeve. The insulation sleeve provides environmental protection to the electrical connection against liquids such as hydraulic fluid, aviation fuel and lubrication fluids and the resulting chemical and galvanic corrosion. The heat-shrinkable sleeve also provides strain relief for the splice. Stock numbers with part numbers D-436-36/37/38 are MIL-S-81824/1 qualified and are suitable for use on aircraft, aerospace vehicles and similar applications where exposure to severe wind and high moisture occurs.
For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used.

Features and Benefits

Small and lightweight design
Easy one-step installation
Immersion resistant
Environmentally sealed against liquid penetration and resulting corrosion
Suitable for use in harsh environments
MIL spec M8184/1 versions available

Applications

These MiniSeal immersion resistant crimp splices are suitable for use in harsh environments within the aerospace and defence industries


Specifications

Attribute Value
Brand TE Connectivity
Minimum Wire Size mm² 0.53 mm²
Wire Size 20 → 16 AWG
Maximum Wire Size mm² 1.34 mm²
Overall Length 27.94 mm
Diameter 2.79 mm
Minimum Wire Size AWG 20 AWG
Insulation Insulated
Maximum Wire Size AWG 16 AWG
Insulation Material PVDF
Series D-436
Contact Material Copper Alloy
Contact Plating Tin
Checking stock...
VND
1,742,467.44
Out of stock
Price Box (1 Box of 25)
Box(s)Per Box(VND)Per Unit(VND)
11,742,467.4469,698.70
*price per unit indicative
"TE Connectivity, D-436 Splice Connector, Insulated, Tin 20 → 16 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products