RS PRO 10MHz TCXO Oscillator, CMOS ±50ppm

RS Stock No.:
1442357
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1442357
Product description RS PRO 10MHz TCXO Oscillator, CMOS ±50ppm
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
RS stock number 1442357
Product description RS PRO 10MHz TCXO Oscillator, CMOS ±50ppm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro TA TXCO Clock Oscillators, 2.5mm x 2mm

From RS Pro, this range of TCXOs (Temperature Compensated Crystal Oscillators) feature low supply voltage (down to 1.8 V dc).


Specifications

Attribute Value
Brand RS PRO
Oscillator Type TCXO
Output Frequency 10 MHz
Frequency Stability ±50 ppm
Load Capacitance 15 pF
Output Level CMOS
Dimensions 2.5 x 2 x 0.95 mm
Maximum Supply Voltage 3.3 V
Minimum Operating Temperature -20 °C
Maximum Operating Temperature 70 °C
Height 0.95 mm
Checking stock...
VND
353,807.93
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1353,807.93176,903.97
*price per unit indicative
"RS PRO 10MHz TCXO Oscillator, CMOS ±50ppm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products