CTS 10kΩ Linear Potentiometer SMD, 026TB32R103B1B1

RS Stock No.:
1790667
Mfr. Prt No.:
026TB32R103B1B1
Brand:
CTS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1790667
Product description CTS 10kΩ Linear Potentiometer SMD, 026TB32R103B1B1
Manufacturer / Brand CTS
Manufacturer part number 026TB32R103B1B1
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
RS stock number 1790667
Product description CTS 10kΩ Linear Potentiometer SMD, 026TB32R103B1B1
Manufacturer / Brand CTS
Manufacturer part number 026TB32R103B1B1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand CTS
Potentiometer Type Linear
Maximum Resistance 10 kΩ
Power Rating 5 W
Electrical Taper Linear
Element Material Metal, Wirewound
Mounting Type Surface Mount
Termination Style Solder Lug
Shaft Length 25.4 mm
Shaft Diameter 6.35 mm
Actuator Type Round Shaft
Series 026
Tolerance ±20 %
Checking stock...
VND
234,128.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
1234,128.37
*price per unit indicative
"CTS 10kΩ Linear Potentiometer SMD, 026TB32R103B1B1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products