Halogen R7 Lamp Holder – 25.803.3814.00

RS Stock No.:
0171001
Mfr. Prt No.:
25.803.3814.00
Brand:
BJB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0171001
Product description Halogen R7 Lamp Holder - 25.803.3814.00
Manufacturer / Brand BJB
Manufacturer part number 25.803.3814.00
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
RS stock number 0171001
Product description Halogen R7 Lamp Holder - 25.803.3814.00
Manufacturer / Brand BJB
Manufacturer part number 25.803.3814.00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lighting Components

Twin, Screw Mount

Twin tungsten halogen lampholder designed for use with a 500W R7s fitting (118mm). Rated at 6A, 250V

Screw fixing
Wires: Cu, nickel plated
0.75 square mm, with ferrule
Insulation: PTFE
Cable length: 220 mm


Specifications

Attribute Value
Brand BJB
Supported Lamp Type Halogen
Base R7s
Lamp Size R7
Mount Type Screw
Wattage 500 W
Length 137 mm
Width 42 mm
Checking stock...
VND
296,478.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
1296,478.91
*price per unit indicative
"Halogen R7 Lamp Holder - 25.803.3814.00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products