IXYS VUO55-16NO7, 3-phase Bridge Rectifier Module, 58A 1600V, 5-Pin PWS B

RS Stock No.:
0193161
Mfr. Prt No.:
VUO55-16NO7
Brand:
IXYS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0193161
Product description IXYS VUO55-16NO7, 3-phase Bridge Rectifier Module, 58A 1600V, 5-Pin PWS B
Manufacturer / Brand IXYS
Manufacturer part number VUO55-16NO7
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
RS stock number 0193161
Product description IXYS VUO55-16NO7, 3-phase Bridge Rectifier Module, 58A 1600V, 5-Pin PWS B
Manufacturer / Brand IXYS
Manufacturer part number VUO55-16NO7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Three Phase Bridge Rectifier with Screw Terminals, VUO55 Series, IXYS

APPROVALS : UL registered E 72873

Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current


Specifications

Attribute Value
Brand IXYS
Bridge Type Three Phase
Peak Average Forward Current 58 A
Peak Reverse Repetitive Voltage 1600 V
Mounting Type Panel Mount
Package Type PWS B
Pin Count 5
Diode Technology Silicon Junction
Configuration Single
Peak Non-Repetitive Forward Surge Current 820 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Peak Forward Voltage 1.6 V
Peak Reverse Current 300 µA
Length 72 mm
Dimensions 72 x 60 x 26 mm
Height 26 mm
Width 60 mm
Checking stock...
VND
1,324,844.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,324,844.36
*price per unit indicative
"IXYS VUO55-16NO7, 3-phase Bridge Rectifier Module, 58A 1600V, 5-Pin PWS B" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products