Tempo Tone Generator, 1200Hz Tone Frequency
- RS Stock No.:
- 0268357
- Mfr. Prt No.:
- PTS100/200 BT
- Brand:
- Tempo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0268357 |
| Product description | Tempo Tone Generator, 1200Hz Tone Frequency |
| Manufacturer / Brand | Tempo |
| Manufacturer part number | PTS100/200 BT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PTS100/200 - Pair Tracing Kit
The PTS Pair Tracing System comprises the PTS 200 Tone Generator and the PTS 100 Probe in a woven polyester carrying pouch. The System is designed to provide an easy to use and cost effective means of tracing wire pairs
Note
Only for use on non-powered cables, powered by PP3 batteries (not supplied).
Image for illustration purposes only
Fast, Accurate Wire Identification
Sends Tone to Identify Wires
Polarity Indication
Continuity Test
Adjustable Volume Control
Easy to Operate
2-Line Modular Test Lead
Rugged Industrial design
Water Resistant
Typical Applications:
PTS 200 Tone Generator:
The PTS 200 may be connected via the modular plug or the crocodile clips to the pair under test. Depending on the switch position the Tone Generator will test Polarity continuity or short circuits. The PTS 200 can be used on twisted pair wiring (Telecom, Datacom, security / alarm, audio and electrical), single conductors, coaxial cables, de-energized AC wiring and just about any other wiring you can think of.
PTS 100 Probe:
The PTS 100 Probe has a built-in loudspeaker to make it easy to hear the tracing signals and a near/far sensitivity Adjustment to allow both broad searches and pinpoint identification of wires. To operate just press the button on the top and adjust the sensitivity control to hear the tone generated by the PTS 200
Specifications
| Attribute | Value |
| Brand | Tempo |
| Tone Frequency | 1200 Hz |
| Power Source | Battery |
| Battery Type | 9V |