Panasonic 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W – ERJM1WSF10MU

RS Stock No.:
0567045
Mfr. Prt No.:
ERJM1WSF10MU
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0567045
Product description Panasonic 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJM1WSF10MU
Manufacturer / Brand Panasonic
Manufacturer part number ERJM1WSF10MU
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
RS stock number 0567045
Product description Panasonic 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJM1WSF10MU
Manufacturer / Brand Panasonic
Manufacturer part number ERJM1WSF10MU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ERJM1W Series - 2512 Format

Panasonic ERJM1W current sensing resistors are constructed from a resistive alloy plate encapsulated in a protective resin coating. These current sensing resistors offer high precision in a 2512 size case.

Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery

Metal plate type
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance


Specifications

Attribute Value
Brand Panasonic
Resistance 10 mΩ
Technology Thick Film
Package/Case 2512 (6432M)
Tolerance ±1 %
Power Rating 1 W
Temperature Coefficient ±100 ppm/°C
Series ERJM1W
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +170 °C
Checking stock...
VND
96,664.26
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(VND)Per Unit(VND)
196,664.2619,332.85
*price per unit indicative
"Panasonic 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJM1WSF10MU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products