Panasonic, 12V dc Coil Non-Latching Relay DPDT, 3A Switching Current PCB Mount, 2 Pole, DS2E-S-DC 12V

RS Stock No.:
1278872
Mfr. Prt No.:
DS2E-S-DC 12V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1278872
Product description Panasonic, 12V dc Coil Non-Latching Relay DPDT, 3A Switching Current PCB Mount, 2 Pole, DS2E-S-DC 12V
Manufacturer / Brand Panasonic
Manufacturer part number DS2E-S-DC 12V
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
RS stock number 1278872
Product description Panasonic, 12V dc Coil Non-Latching Relay DPDT, 3A Switching Current PCB Mount, 2 Pole, DS2E-S-DC 12V
Manufacturer / Brand Panasonic
Manufacturer part number DS2E-S-DC 12V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DS Series

These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.

APPROVALS : UL, CSA

Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc

L1278866-02

Specifications

Attribute Value
Brand Panasonic
Coil Voltage 12 V dc
Contact Configuration DPDT
Mounting Type PCB Mount
Switching Current 3 A
Number of Poles 2
Terminal Type Through Hole
Coil Resistance 720 Ω
Coil Power 200 mW
Length 20 mm
Depth 9.9 mm
Height 9.9 mm
Isolation Coil To Contact 1.5 kV rms
Series DS
Maximum Switching Power AC 125 VA
Maximum Switching Power DC 60 W
Checking stock...
VND
98,756.56
Out of stock
Price Each
Unit(s)Per Unit(VND)
198,756.56
*price per unit indicative
"Panasonic, 12V dc Coil Non-Latching Relay DPDT, 3A Switching Current PCB Mount, 2 Pole, DS2E-S-DC 12V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products