3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
- RS Stock No.:
- 1606205
- Mfr. Prt No.:
- 248-1282-00-0602J
- Brand:
- 3M

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1606205 |
| Product description | 3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 248-1282-00-0602J |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1606205 |
| Product description | 3M, Textool 2.54mm Pitch Vertical 48 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 248-1282-00-0602J |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
3M Textool™ Series 2.54mm ZIP DIP Sockets
Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and are ideally suited for use in high volume hand testing applications. When used as a test socket at room temperature 24°C these Textool™ DIP sockets willl last for 20,000 actuations
Durability: 20000 actuations (at 24°C)
Temperature range -55 to +105°C
Specifications
| Attribute | Value |
| Brand | 3M |
| Number of Contacts | 48 |
| Mounting Type | Through Hole |
| Pitch | 2.54 mm |
| Row Width | 15.24 mm |
| Frame Type | Closed Frame |
| Termination Method | Solder |
| Contact Plating | Gold over Nickel |
| Current Rating | 1 A |
| Orientation | Vertical |
| Length | 88.1 mm |
| Width | 11.9 mm |
| Depth | 22.9 mm |
| Dimensions | 88.1 x 11.9 x 22.9 mm |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +150 °C |
| Housing Material | PSU |
| Series | Textool |
| Voltage Rating | 500 V |
| Contact Material | Beryllium Copper |