Taiwan Semiconductor KBP205G C2, Bridge Rectifier, 2A 600V, 4-Pin KBP

RS Stock No.:
1699174
Mfr. Prt No.:
KBP205G C2
Brand:
Taiwan Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1699174
Product description Taiwan Semiconductor KBP205G C2, Bridge Rectifier, 2A 600V, 4-Pin KBP
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number KBP205G C2
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
RS stock number 1699174
Product description Taiwan Semiconductor KBP205G C2, Bridge Rectifier, 2A 600V, 4-Pin KBP
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number KBP205G C2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

SIL PCB Mounting, KBP series

Taiwan Semiconductor KBP series bridge rectifiers in SIL PCB Mounting package

APPROVALS : UL, E-96005

Wire Lead Structure for Printed Circuit Board (PCB) mounting
Small size, simple installation


Specifications

Attribute Value
Brand Taiwan Semiconductor
Bridge Type Single Phase
Peak Average Forward Current 2 A
Peak Reverse Repetitive Voltage 600 V
Mounting Type Through Hole
Package Type KBP
Pin Count 4
Diode Technology Silicon Junction
Configuration Single
Peak Non-Repetitive Forward Surge Current 60 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1.2 V
Peak Reverse Current 10 µA
Length 15.24 mm
Dimensions 15.24 x 3.9 x 11.68 mm
Height 11.68 mm
Width 3.9 mm
Checking stock...
VND
251,076.00
Out of stock
Price Tube (1 Tube of 25)
Tube(s)Per Tube(VND)Per Unit(VND)
1251,076.0010,043.04
*price per unit indicative
"Taiwan Semiconductor KBP205G C2, Bridge Rectifier, 2A 600V, 4-Pin KBP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products