RS PRO 3-pin PCB Terminal Strip, 5mm Pitch

RS Stock No.:
4948855
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4948855
Product description RS PRO 3-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand RS PRO
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
RS stock number 4948855
Product description RS PRO 3-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PCB Mounted Screw Terminals - Pluggable (RS)

A range of Stackable PCB mounting Terminals with beryllium copper spring contacts and receptacles to mate with PCB header strip on a 5mm pitch.
The PCB header required is obtainable in a strip 24 pin long which can be easily broken to length required see stock no. 494-8899
These Stackable PCB mounting Terminals are rated at 10A / 250V.

L426121-01

Specifications

Attribute Value
Brand RS PRO
Number of Contacts 3
Pitch 5 mm
Number of Rows 1
Mounting Type Through Hole
Gender Female
Termination Method Screw
Type Plug
Current Rating 10 A
Body Orientation Straight
Colour Grey
Voltage Rating 300 V
Depth 13.5 mm
Length 15.7 mm
Material PBT
Width 10.8 mm
Checking stock...
VND
145,624.08
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1145,624.0829,124.82
*price per unit indicative
"RS PRO 3-pin PCB Terminal Strip, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products