onsemi, 6.2V Zener Diode 6% 300 mW SMT 3-Pin SOT-23

RS Stock No.:
5450668
Mfr. Prt No.:
BZX84C6V2LT1G
Brand:
onsemi
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
RS stock number 5450668
Product description onsemi, 6.2V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
Manufacturer / Brand onsemi
Manufacturer part number BZX84C6V2LT1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zener Diodes, ON Semiconductor

Zener Diodes 225mW, BZX84BxxxLT, BZX84CxxxLT Series, ON Semiconductor

Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23


Specifications

Attribute Value
Brand onsemi
Diode Configuration Single
Nominal Zener Voltage 6.2 V
Mounting Type Surface Mount
Number of Elements per Chip 1
Maximum Power Dissipation 300 mW
Package Type SOT-23
Zener Type Voltage Regulator
Zener Voltage Tolerance 6 %
Pin Count 3
Test Current 5 mA
Maximum Zener Impedance 10 Ω
Maximum Reverse Leakage Current 3 µA
Dimensions 2.9 x 1.3 x 0.94 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Typical Voltage Temperature Coefficient 2.05 mV/°C
Checking stock...
VND
4,184.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,184.60
*price per unit indicative
"onsemi, 6.2V Zener Diode 6% 300 mW SMT 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products