Nichicon 470nF Electrolytic Capacitor 50V dc, Through Hole – UFG1HR47MDM

RS Stock No.:
6022646
Mfr. Prt No.:
UFG1HR47MDM
Brand:
Nichicon
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
RS stock number 6022646
Product description Nichicon 470nF Electrolytic Capacitor 50V dc, Through Hole - UFG1HR47MDM
Manufacturer / Brand Nichicon
Manufacturer part number UFG1HR47MDM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium electrolytic capacitor for audio devices, FG series (with polarity)


Specifications

Attribute Value
Brand Nichicon
Capacitance 470 nF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 5 (Dia.) x 11 mm
Height 11 mm
Minimum Operating Temperature -40 °C
Diameter 5 mm
Maximum Operating Temperature +85 °C
Lead Pitch 2 mm
Lifetime 1000 h
Leakage Current 3 μA
Ripple Current 5 mA
Series FG
Tolerance ±20 %
Checking stock...
VND
6,904.59
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
16,904.591,380.92
*price per unit indicative
"Nichicon 470nF Electrolytic Capacitor 50V dc, Through Hole - UFG1HR47MDM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products