Panasonic 12V LC-P1224APG Sealed Lead Acid Battery – 24Ah

RS Stock No.:
6690482
Mfr. Prt No.:
LC-P1224APG
Brand:
Panasonic

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6690482
Product description Panasonic 12V LC-P1224APG Sealed Lead Acid Battery - 24Ah
Manufacturer / Brand Panasonic
Manufacturer part number LC-P1224APG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Panasonic
Capacity 24 Ah
Nominal Voltage 12 V
Construction AGM
Terminal Type M5
Dimensions 165 x 125 x 175 mm
Weight 8.1 kg
Designed for Cyclic Application No
Designed High Rate Application No
Eurobat Classification 10 to 12 Years
Operating Temperature Range -15 → +50 °C
Checking stock...
VND
4,080,194.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,080,194.23
*price per unit indicative
"Panasonic 12V LC-P1224APG Sealed Lead Acid Battery - 24Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products