Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 14 Way, 1 Row

RS Stock No.:
6701645
Mfr. Prt No.:
22-01-2145
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6701645
Product description Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 14 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 22-01-2145
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
RS stock number 6701645
Product description Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 14 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 22-01-2145

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex KK254, Connector Housings - 6471 Series

Molex's KK connector housings form part of the KK connector system, which has been designed into a variety of power and signal applications. The KK connector housings provide a simple and economical method of making multiple connections on to a PCB. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

APPROVALS : UL (E29179) and CSA (LR 19980)

Features and Benefits

• Single Row, wire to board and board to board housings
• Cost effective and versatile solution for protecting a connector
• 2 - 15 way versions
• 2.54 mm pitch
• Straight friction locks prevent accidental disconnection
• Ramp and polarizing ribs
• Accepts KK 0850 and 4809 Series crimp terminals


Specifications

Attribute Value
Brand Molex
Number of Contacts 14
Number of Rows 1
Pitch 2.54 mm
Gender Female
Mounting Type Cable Mount
Series KK 254
For Use With KK Connector
Body Orientation Straight
Length 36.02 mm
Housing Material Nylon
Checking stock...
VND
815,787.77
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1815,787.7781,578.78
*price per unit indicative
"Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 14 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products