Facom Hexagon Slotted; Phillips; Pozidriv; Hexagon Ratchet Screwdriver, 225 mm length
- RS Stock No.:
- 7031360
- Mfr. Prt No.:
- ACL.1APB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7031360 |
| Product description | Facom Hexagon Slotted; Phillips; Pozidriv; Hexagon Ratchet Screwdriver, 225 mm length |
| Manufacturer / Brand | Facom |
| Manufacturer part number | ACL.1APB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom Ratchet Screwdriver with Bit Storage
Introducing Facom’s innovative ratchet screwdriver, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. This ratchet screwdriver was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard screwdrivers. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.
Features and Benefits:
• This screwdriver features a high quality and high efficiency 45-tooth ratchet with low blade return torque for faster, more accurate screwing and longer tool life
• Partial bit holder storage is integrated into the Protwist hollow-section handle, allowing for convenient transportation of bits, as well as protection
• The powerful magnetic adapter allows the magnet to securely hold the bit and screw without the issue of it loosening or dislodging while working
• Innovative one-handed selector ring offering 3 settings (screw, unscrew and tighten) to allow for easier work within confined spaces where two hands are unable to fit for adjustment
• The bi-material ergonomically designed handle offers comfortable, but powerful screwing action, even when in use for long periods of time
• Further bits come in a handy storage unit that is interchangeable within the handle of the screwdriver
Unique design of ratchet screwdrivers allows them for working in very tight spaces as only few degrees of movement is required to operate. These are a toolbox essential tools that will make quick work of any stubborn fasteners. They are generally interchangeable with multi-bits depending on the need of the fastener. Ratchet screwdrivers are essential tools for:
• Mechanics
• Engineers
• Plumbers
• Electricians
• DIY Enthusiasts
What does this screwdriver come with?
1x Ratchet Screwdriver
1x Storage unit with 7x screw bits – 4mm and 6.5mm Flat Head, PH1 and PH2, PZ1 and PZ2, 4mm and 6mm Hollow Hex Screws
1x Storage unit with 7x Resistorx bits - EXR.110, EXR.115, EXR.120, EXR.125, EXR.127, EXR.130 and EXR.140
Specifications
| Attribute | Value |
| Brand | Facom |
| Tip Type | Slotted; Phillips; Pozidriv; Hexagon |
| Tip Size | PH1, PH2, PZ1, PZ2 |
| Drive Type | Hexagon |
| Blade Length | 120 mm |
| Number of Pieces | 5 |
| Overall Length | 225 mm |
| Handle Material | Bi-material |