TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 2 Row

RS Stock No.:
7201764
Mfr. Prt No.:
1318095-1
Brand:
TE Connectivity
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7201764
Product description TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1318095-1
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
RS stock number 7201764
Product description TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1318095-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tyco Dynamic 3000 Series

Dynamic D-3500 Series Housings

The design of the D-3500 Series housing incorporates a lock for security of the connection.

Note

For D-3000 Series Contacts see stock number 680-0988 typical.
For mating D-3500 Series Headers see stock number 680-3307 typical.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 6
Number of Rows 2
Pitch 5.08 mm
Gender Female
Mounting Type Cable Mount
Series Dynamic 3000
For Use With PCB Connector
Body Orientation Straight
Length 22.8 mm
Width 21 mm
Housing Material Nylon
Checking stock...
VND
49,796.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
149,796.74
*price per unit indicative
"TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08mm Pitch, 6 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products