Lapp 6 Core Screened Data Cable, 0.64 mm², 1.5 mm², Purple Polyurethane PUR Sheath, 19 AWG

RS Stock No.:
8079584
Mfr. Prt No.:
2170495
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8079584
Product description Lapp 6 Core Screened Data Cable, 0.64 mm², 1.5 mm², Purple Polyurethane PUR Sheath, 19 AWG
Manufacturer / Brand Lapp
Manufacturer part number 2170495
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
RS stock number 8079584
Product description Lapp 6 Core Screened Data Cable, 0.64 mm², 1.5 mm², Purple Polyurethane PUR Sheath, 19 AWG
Manufacturer / Brand Lapp
Manufacturer part number 2170495

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Core colours in acc. with DIN 47100

Unitronic BUS PB FD Hybrid Cable

For highly flexible applications (power chains, moving machine parts), for data transmission + power supply
For use where the combination of a halogen-free outer sheath with properties similar to PUR and enhanced flame-retardance is required
Can be used for PROFIBUS-DP as well as PROFIBUS-FMS and FIP
Ideal for automation applications, industrial machinery and plant engineering, power chain
Halogen free
Oil resistant
HYBRID: cable
Flame-retardant according IEC 60332-1-2


Specifications

Attribute Value
Brand Lapp
Maximum Operating Temperature +60 °C
Sheath Colour Purple
Number of Cores 6
Cross Sectional Area 0.64 mm², 1.5 mm²
Minimum Bend Radius 15 x D mm
Conductor Material Copper
Voltage Rating 100 V
Screened/Unscreened Screened
Outer Diameter 11.3 mm
Sheath Material Polyurethane PUR
American Wire Gauge 19 AWG
Minimum Operating Temperature -30 °C
Series UNITRONIC BUS PB FD P HYBRID
Fire Behaviour Flame Retardant
Standards Met IEC 60332-1-2
Characteristic Impedance 150 Ω
Oil Resistant Yes
Checking stock...
VND
20,863,578.68
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
120,863,578.68417,271.57
*price per unit indicative
"Lapp 6 Core Screened Data Cable, 0.64 mm², 1.5 mm², Purple Polyurethane PUR Sheath, 19 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products